CRCW0603680RJNEA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 206 826
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 12 282
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4 885
Unit Price: 3,16000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,08844 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,36859 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,33303 Kč
Datasheet

Direct


Panasonic Electronic Components
In Stock: 31 707
Unit Price: 2,11000 Kč
Datasheet

Direct


YAGEO
In Stock: 16 379
Unit Price: 2,11000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05654 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 166 176
Unit Price: 2,11000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 43 780
Unit Price: 2,11000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,39616 Kč
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603680RJNEA

DigiKey Part Number
541-680GTR-ND - Tape & Reel (TR)
541-680GCT-ND - Cut Tape (CT)
541-680GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603680RJNEA
Description
RES SMD 680 OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603680RJNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,58900 Kč5,89 Kč
250,43800 Kč10,95 Kč
500,35360 Kč17,68 Kč
1000,29050 Kč29,05 Kč
2500,22564 Kč56,41 Kč
5000,18946 Kč94,73 Kč
1 0000,16124 Kč161,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,11493 Kč574,65 Kč
10 0000,10357 Kč1 035,70 Kč
15 0000,09941 Kč1 491,15 Kč
25 0000,09251 Kč2 312,75 Kč
35 0000,08857 Kč3 099,95 Kč
50 0000,08484 Kč4 242,00 Kč
60 0000,08309 Kč4 985,40 Kč
120 0000,07970 Kč9 564,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč