CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW0402200RFKED

DigiKey Part Number
541-200LTR-ND - Tape & Reel (TR)
541-200LCT-ND - Cut Tape (CT)
541-200LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402200RFKED
Description
RES 200 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402200RFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 417
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,63200 Kč6,32 Kč
250,47160 Kč11,79 Kč
500,37900 Kč18,95 Kč
1000,31150 Kč31,15 Kč
2500,24332 Kč60,83 Kč
5000,20502 Kč102,51 Kč
1 0000,17514 Kč175,14 Kč
5 0000,12748 Kč637,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09226 Kč922,60 Kč
20 0000,09114 Kč1 822,80 Kč
30 0000,09055 Kč2 716,50 Kč
50 0000,08988 Kč4 494,00 Kč
70 0000,08948 Kč6 263,60 Kč
100 0000,08720 Kč8 720,00 Kč
120 0000,08572 Kč10 286,40 Kč
240 0000,08086 Kč19 406,40 Kč
250 0000,08060 Kč20 150,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč