


CRCW0402200KFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402200KFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402200KFKTDCT-ND - Cut Tape (CT) 541-CRCW0402200KFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402200KFKTD |
Description | RES SMD 200K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402200KFKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 1,49500 Kč | 14,95 Kč |
| 25 | 1,17040 Kč | 29,26 Kč |
| 50 | 0,98100 Kč | 49,05 Kč |
| 100 | 0,83360 Kč | 83,36 Kč |
| 250 | 0,68624 Kč | 171,56 Kč |
| 500 | 0,60160 Kč | 300,80 Kč |
| 1 000 | 0,53425 Kč | 534,25 Kč |
| 5 000 | 0,42732 Kč | 2 136,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,40412 Kč | 4 041,20 Kč |
| 20 000 | 0,37888 Kč | 7 577,60 Kč |
| 30 000 | 0,36654 Kč | 10 996,20 Kč |
| 50 000 | 0,35327 Kč | 17 663,50 Kč |
| 70 000 | 0,34564 Kč | 24 194,80 Kč |
| 100 000 | 0,33843 Kč | 33 843,00 Kč |
| 120 000 | 0,33506 Kč | 40 207,20 Kč |
| 240 000 | 0,32493 Kč | 77 983,20 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |

