CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04021M00FKEE

DigiKey Part Number
541-CRCW04021M00FKEETR-ND - Tape & Reel (TR)
541-CRCW04021M00FKEECT-ND - Cut Tape (CT)
541-CRCW04021M00FKEEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04021M00FKEE
Description
RES 1M OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04021M00FKEE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,63200 Kč6,32 Kč
250,47160 Kč11,79 Kč
500,37900 Kč18,95 Kč
1000,31150 Kč31,15 Kč
2500,24332 Kč60,83 Kč
5000,20502 Kč102,51 Kč
1 0000,17514 Kč175,14 Kč
5 0000,12748 Kč637,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,09884 Kč4 942,00 Kč
100 0000,07678 Kč7 678,00 Kč
150 0000,07592 Kč11 388,00 Kč
250 0000,07305 Kč18 262,50 Kč
350 0000,07290 Kč25 515,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč