


CRCW04020000ZSTE | |
|---|---|
DigiKey Part Number | 541-CRCW04020000ZSTETR-ND - Tape & Reel (TR) 541-CRCW04020000ZSTECT-ND - Cut Tape (CT) 541-CRCW04020000ZSTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04020000ZSTE |
Description | RES SMD 0 OHM JUMPER 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04020000ZSTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,09500 Kč | 10,95 Kč |
| 25 | 0,91760 Kč | 22,94 Kč |
| 50 | 0,80840 Kč | 40,42 Kč |
| 100 | 0,71150 Kč | 71,15 Kč |
| 250 | 0,60372 Kč | 150,93 Kč |
| 500 | 0,53720 Kč | 268,60 Kč |
| 1 000 | 0,48057 Kč | 480,57 Kč |
| 5 000 | 0,37924 Kč | 1 896,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,33155 Kč | 16 577,50 Kč |
| 100 000 | 0,30963 Kč | 30 963,00 Kč |
| 150 000 | 0,29838 Kč | 44 757,00 Kč |
| 250 000 | 0,28565 Kč | 71 412,50 Kč |
| 350 000 | 0,27806 Kč | 97 321,00 Kč |
| 500 000 | 0,27065 Kč | 135 325,00 Kč |
| 600 000 | 0,26710 Kč | 160 260,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

