


CRCW04020000ZSTD | |
|---|---|
DigiKey Part Number | 541-2952-2-ND - Tape & Reel (TR) 541-2952-1-ND - Cut Tape (CT) 541-2952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04020000ZSTD |
Description | RES SMD 0 OHM JUMPER 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04020000ZSTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,22100 Kč | 12,21 Kč |
| 25 | 1,02720 Kč | 25,68 Kč |
| 50 | 0,90100 Kč | 45,05 Kč |
| 100 | 0,79360 Kč | 79,36 Kč |
| 250 | 0,67528 Kč | 168,82 Kč |
| 500 | 0,60118 Kč | 300,59 Kč |
| 1 000 | 0,53825 Kč | 538,25 Kč |
| 5 000 | 0,42584 Kč | 2 129,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,39616 Kč | 3 961,60 Kč |
| 20 000 | 0,36432 Kč | 7 286,40 Kč |
| 30 000 | 0,34797 Kč | 10 439,10 Kč |
| 50 000 | 0,32947 Kč | 16 473,50 Kč |
| 70 000 | 0,31844 Kč | 22 290,80 Kč |
| 100 000 | 0,30767 Kč | 30 767,00 Kč |
| 120 000 | 0,30251 Kč | 36 301,20 Kč |
| 240 000 | 0,28478 Kč | 68 347,20 Kč |
| 250 000 | 0,28382 Kč | 70 955,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

