
CRCW04020000Z0EE | |
|---|---|
DigiKey Part Number | 541-CRCW04020000Z0EETR-ND - Tape & Reel (TR) 541-CRCW04020000Z0EECT-ND - Cut Tape (CT) 541-CRCW04020000Z0EEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04020000Z0EE |
Description | RES 0 OHM JUMPER 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04020000Z0EE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,33700 Kč | 3,37 Kč |
| 25 | 0,27800 Kč | 6,95 Kč |
| 50 | 0,24000 Kč | 12,00 Kč |
| 100 | 0,20840 Kč | 20,84 Kč |
| 250 | 0,17596 Kč | 43,99 Kč |
| 500 | 0,15534 Kč | 77,67 Kč |
| 1 000 | 0,13746 Kč | 137,46 Kč |
| 5 000 | 0,10554 Kč | 527,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,07805 Kč | 3 902,50 Kč |
| 100 000 | 0,07184 Kč | 7 184,00 Kč |
| 150 000 | 0,06866 Kč | 10 299,00 Kč |
| 250 000 | 0,06505 Kč | 16 262,50 Kč |
| 350 000 | 0,06290 Kč | 22 015,00 Kč |
| 500 000 | 0,06080 Kč | 30 400,00 Kč |
| 600 000 | 0,05979 Kč | 35 874,00 Kč |
| 1 200 000 | 0,05634 Kč | 67 608,00 Kč |
| 1 250 000 | 0,05615 Kč | 70 187,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

