
CRCW010049R9FREL | |
|---|---|
DigiKey Part Number | 541-4284-2-ND - Tape & Reel (TR) 541-4284-1-ND - Cut Tape (CT) 541-4284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW010049R9FREL |
Description | RES SMD 49.9 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW010049R9FREL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 1,89500 Kč | 18,95 Kč |
| 25 | 1,49040 Kč | 37,26 Kč |
| 50 | 1,26300 Kč | 63,15 Kč |
| 100 | 1,08410 Kč | 108,41 Kč |
| 250 | 0,87988 Kč | 219,97 Kč |
| 500 | 0,79990 Kč | 399,95 Kč |
| 1 000 | 0,71781 Kč | 717,81 Kč |
| 5 000 | 0,52099 Kč | 2 604,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,46740 Kč | 9 348,00 Kč |
| 40 000 | 0,46385 Kč | 18 554,00 Kč |
| 240 000 | 0,46114 Kč | 110 673,60 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |

