Upgrade
Parametric Equivalent

CMF5549K000FKEK | |
|---|---|
DigiKey Part Number | CMF5549K000FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5549K000FKEK |
Description | RES 49K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 49 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5549K000FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5549K000BHEA | Vishay Dale | 0 | CMF5549K000BHEA-ND | 9,07151 Kč | Upgrade |
| CMF5549K000FKEB | Vishay Dale | 0 | CMF5549K000FKEB-ND | 4,88497 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,90969 Kč | 2 909,69 Kč |
| Unit Price without VAT: | 2,90969 Kč |
|---|---|
| Unit Price with VAT: | 3,52072 Kč |


