
CMF55499R00FKEB | |
|---|---|
DigiKey Part Number | CMF499HGTR-ND - Tape & Reel (TR) CMF499HGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55499R00FKEB |
Description | RES 499 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55499R00FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55499R00FHEB | Vishay Dale | 9 362 | CMF499HFCT-ND | 11,47000 Kč | Parametric Equivalent |
| CMF55499R00FHEK | Vishay Dale | 4 | CMF499HA-ND | 55,06000 Kč | Parametric Equivalent |
| RNF12FTD499R | Stackpole Electronics Inc | 22 923 | RNF12FTD499RCT-ND | 2,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 8,05000 Kč | 80,50 Kč |
| 25 | 6,84880 Kč | 171,22 Kč |
| 50 | 6,08980 Kč | 304,49 Kč |
| 100 | 5,44330 Kč | 544,33 Kč |
| 250 | 4,73504 Kč | 1 183,76 Kč |
| 500 | 4,29206 Kč | 2 146,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,85182 Kč | 4 851,82 Kč |
| 2 000 | 4,46475 Kč | 8 929,50 Kč |
| 3 000 | 4,26592 Kč | 12 797,76 Kč |
| 5 000 | 4,04100 Kč | 20 205,00 Kč |
| 7 000 | 3,90692 Kč | 27 348,44 Kč |
| 10 000 | 3,77593 Kč | 37 759,30 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |

