499 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55499R00FHEK

DigiKey Part Number
CMF499HA-ND
Manufacturer
Manufacturer Product Number
CMF55499R00FHEK
Description
RES 499 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
499 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55499R00FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55499R00BHEBVishay Dale0CMF55499R00BHEB-ND13,47766 KčUpgrade
CMF70499R00FHEAVishay Dale0CMF70499R00FHEA-ND14,83610 KčUpgrade
CMF70499R00FHEBVishay Dale0CMF70499R00FHEB-ND16,27313 KčUpgrade
CMF55499R00DHEAVishay Dale0CMF55499R00DHEA-ND5,30998 KčParametric Equivalent
CMF55499R00DHEBVishay Dale0CMF55499R00DHEB-ND8,62104 KčParametric Equivalent
In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,06000 Kč55,06 Kč
Unit Price without VAT:55,06000 Kč
Unit Price with VAT:66,62260 Kč