CMF551K6500BEEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,64412 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,11963 Kč
Datasheet
1.65 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551K6500BEEA

DigiKey Part Number
CMF551K6500BEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551K6500BEEA
Description
RES 1.65K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.65 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551K6500BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551K6500BEEBVishay Dale0CMF551K6500BEEB-ND18,64412 KčParametric Equivalent
CMF551K6500BER6Vishay Dale0CMF551K6500BER6-ND12,11963 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,86878 Kč59 343,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,86878 Kč
Unit Price with VAT:14,36122 Kč