
VY1472M63Y5UQ6UV0 | |
|---|---|
DigiKey Part Number | 56-VY1472M63Y5UQ6UV0CT-ND - Cut Tape (CT) 56-VY1472M63Y5UQ6UV0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY1472M63Y5UQ6UV0 |
Description | CAP CER 4700PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1472M63Y5UQ6UV0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 11,61000 Kč | 116,10 Kč |
| 50 | 9,05900 Kč | 452,95 Kč |
| 100 | 8,24330 Kč | 824,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 6,63017 Kč | 4 972,63 Kč |
| 1 500 | 6,34791 Kč | 9 521,86 Kč |
| 2 250 | 6,15358 Kč | 13 845,56 Kč |
| 3 750 | 5,93809 Kč | 22 267,84 Kč |
| 5 250 | 5,73560 Kč | 30 111,90 Kč |
| 7 500 | 5,69097 Kč | 42 682,28 Kč |
| 9 000 | 5,63357 Kč | 50 702,13 Kč |
| 18 000 | 5,44019 Kč | 97 923,42 Kč |
| 18 750 | 5,42992 Kč | 101 811,00 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |

