


MAL219099001E3 | |
|---|---|
DigiKey Part Number | 56-MAL219099001E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219099001E3 |
Description | SAMPLE KIT 190 RTL SERIES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Aluminum Capacitor Kit 100µF ~ 6800µF 16 ~ 50V Surface Mount, MLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Aluminum | |
Capacitance Range | 100µF ~ 6800µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 16 ~ 50V | |
Tolerance | ±20% | |
Applications | - | |
Features | - | |
Quantity | - | |
Packages Included | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,93000 Kč | 937,93 Kč |
| 10 | 814,72100 Kč | 8 147,21 Kč |
| Unit Price without VAT: | 937,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 134,89530 Kč |



