BFC2468 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC246757123

Digi-Key Part Number
BFC246757123-ND
Manufacturer
Manufacturer Product Number
BFC246757123
Description
CAP FILM 0.012UF 10% 630VDC RAD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
0.012 µF Film Capacitor 250V 630V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Product Status
Active
Capacitance
0.012 µF
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.492" L x 0.177" W (12.50mm x 4.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in CZK
Bulk
QtyUnit PriceExt Price
1 5008,29845 Kč12 447,68 Kč
Additional Resources
AttributeDescription
Other Names222246757123
Standard Package1 500