BFC238301125 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 128,49940 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 118,57908 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 46,26616 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 47,38200 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 47,38200 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 49,01776 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 50,18940 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 50,18940 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 47,82999 Kč
Datasheet
1.2 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238301125

DigiKey Part Number
BFC238301125-ND
Manufacturer
Manufacturer Product Number
BFC238301125
Description
CAP FILM 1.2UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.2 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.220" L x 0.433" W (31.00mm x 11.00mm)
Capacitance
Height - Seated (Max)
0.827" (21.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
125V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
250V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238300125Vishay Beyschlag/Draloric/BC Components0BC1817-ND128,49940 KčParametric Equivalent
BFC238304125Vishay Beyschlag/Draloric/BC Components0BFC238304125-ND118,57908 KčParametric Equivalent
MKP383512025JKI2B0Vishay Beyschlag/Draloric/BC Components0MKP383512025JKI2B0-ND46,26616 KčParametric Equivalent
MKP383512025JKM2T0Vishay Beyschlag/Draloric/BC Components0MKP383512025JKM2T0-ND47,38200 KčParametric Equivalent
MKP383512025JKP2T0Vishay Beyschlag/Draloric/BC Components0MKP383512025JKP2T0-ND47,38200 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200120,81095 Kč24 162,19 Kč
Manufacturers Standard Package
Unit Price without VAT:120,81095 Kč
Unit Price with VAT:146,18125 Kč