Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237259183 | |
|---|---|
DigiKey Part Number | BFC237259183-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237259183 |
Description | CAP FILM 0.018UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 220V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237256183 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237256183-ND | 9,30466 Kč | Parametric Equivalent |
| BFC237266183 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237266183-ND | 9,57719 Kč | Parametric Equivalent |
| BFC237269183 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237269183-ND | 15,63287 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 15,17428 Kč | 11 380,71 Kč |
| Unit Price without VAT: | 15,17428 Kč |
|---|---|
| Unit Price with VAT: | 18,36088 Kč |


