ACxx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACxx Series
AC07

AC07000002400JAC00

Digi-Key Part Number
PPC7W240CT-ND - Cut Tape (CT)
PPC7W240TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC07000002400JAC00
Description
RES 240 OHM 7W 5% AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
240 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Active
Resistance
240 Ohms
Tolerance
±5%
Power (Watts)
7W
Composition
Wirewound
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 1.024" L (7.50mm x 26.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
All prices are in CZK
Cut Tape (CT)
QtyUnit PriceExt Price
129,33000 Kč29,33 Kč
1025,93900 Kč259,39 Kč
2523,85720 Kč596,43 Kč
5021,76100 Kč1 088,05 Kč
10018,83050 Kč1 883,05 Kč
25015,90196 Kč3 975,49 Kč
Tape & Box (TB)
QtyUnit PriceExt Price
50013,39124 Kč6 695,62 Kč
1 00011,13148 Kč11 131,48 Kč
2 50010,88031 Kč27 200,77 Kč
5 00010,67107 Kč53 355,35 Kč
12 50010,41997 Kč130 249,62 Kč
Additional Resources
AttributeDescription
Other Names
232232907241
PPC7W240TB-NDR
AC7W240CTINACTIVE
AC7W240TB-NDR
AC7W240CT
PPC7W240CT-NDR
AC7W240TB-ND
AC7W240TB
AC07W240R0J
2322 329 07241
PPC7W240TB
PPC7W240CT
AC7W240TBINACTIVE
AC7W240CT-ND
2322 329 07241BC
Standard Package500