
AS321R030100 | |
|---|---|
DigiKey Part Number | 570-AS321R030100-ND |
Manufacturer | |
Manufacturer Product Number | AS321R030100 |
Description | ICL 1R 25% 30A 30MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1 Ohms ±25% 30 A 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 1 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 30 A | |
R @ Current | 20 mOhms | |
Diameter | 1.181" (30.00mm) | |
Lead Spacing | 0.673" (17.10mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 83,57905 Kč | 16 715,81 Kč |
| Unit Price without VAT: | 83,57905 Kč |
|---|---|
| Unit Price with VAT: | 101,13065 Kč |


