
K32/C | |
|---|---|
DigiKey Part Number | V1171-ND |
Manufacturer | |
Manufacturer Product Number | K32/C |
Description | TERMINALJ-PIN FOR.042DIA 1=100PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | J-Pin Terminals | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,31000 Kč | 586,31 Kč |
| 5 | 512,36800 Kč | 2 561,84 Kč |
| 10 | 485,96600 Kč | 4 859,66 Kč |
| 25 | 455,29360 Kč | 11 382,34 Kč |
| 50 | 434,89120 Kč | 21 744,56 Kč |
| 100 | 416,60480 Kč | 41 660,48 Kč |
| 250 | 395,29820 Kč | 98 824,55 Kč |
| 500 | 381,09684 Kč | 190 548,42 Kč |
| Unit Price without VAT: | 586,31000 Kč |
|---|---|
| Unit Price with VAT: | 709,43510 Kč |


