
1404-0013-84 | |
|---|---|
DigiKey Part Number | 1404-0013-84-ND |
Manufacturer | |
Manufacturer Product Number | 1404-0013-84 |
Description | EXTRUSION CENTER REAR HORIZ 17" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Center Rear Horizontal Extrusion | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 819,34000 Kč | 819,34 Kč |
| 5 | 700,45400 Kč | 3 502,27 Kč |
| 10 | 654,68200 Kč | 6 546,82 Kč |
| 25 | 598,74680 Kč | 14 968,67 Kč |
| 50 | 575,54380 Kč | 28 777,19 Kč |
| Unit Price without VAT: | 819,34000 Kč |
|---|---|
| Unit Price with VAT: | 991,40140 Kč |



