
UV305-0510 | |
|---|---|
DigiKey Part Number | 6032-UV305-0510-ND |
Manufacturer | |
Manufacturer Product Number | UV305-0510 |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNIFIVE | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | China | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), A/V | |
Efficiency | 73.3% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 60.2" (1.50m) | |
Input Connector | NEMA 1-15P | |
Features | - | |
Size / Dimension | 2.36" L x 1.10" W x 1.42" H (60.0mm x 28.0mm x 36.0mm) | |
Approval Agency | CB, CE, cULus, FCC | |
Standard Number | 62368-1 | |
Weight | 0.139 lb (63.05 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,29000 Kč | 226,29 Kč |
| 5 | 208,10000 Kč | 1 040,50 Kč |
| 10 | 200,71200 Kč | 2 007,12 Kč |
| 25 | 191,36120 Kč | 4 784,03 Kč |
| 50 | 184,57060 Kč | 9 228,53 Kč |
| 100 | 178,02410 Kč | 17 802,41 Kč |
| 250 | 169,72616 Kč | 42 431,54 Kč |
| 500 | 163,70586 Kč | 81 852,93 Kč |
| Unit Price without VAT: | 226,29000 Kč |
|---|---|
| Unit Price with VAT: | 273,81090 Kč |






