Adapter Coaxial Connector BNC Plug, Male Pin To BNC Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNC-A-PP

DigiKey Part Number
4912-BNC-A-PP-ND
Manufacturer
Manufacturer Product Number
BNC-A-PP
Description
COAX ADAPT BNC TO BNC
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To BNC Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
Straight
Packaging
Retail Package
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Fastening Type
Bayonet Lock, Bayonet Lock
Adapter Type
Plug to Plug
Frequency - Max
4 GHz
Conversion Type
Same Series
Center Contact Plating
Gold
Adapter Series
Body Material
Brass
Center Gender
Male to Male
Body Finish
Nickel
Convert From (Adapter End)
BNC Plug, Male Pin
Center Contact Material
Brass
Convert To (Adapter End)
BNC Plug, Male Pin
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 805
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1145,57000 Kč145,57 Kč
10130,97300 Kč1 309,73 Kč
25124,50720 Kč3 112,68 Kč
50118,25060 Kč5 912,53 Kč
Unit Price without VAT:145,57000 Kč
Unit Price with VAT:176,13970 Kč