
BX-100.000MBE-T | |
|---|---|
DigiKey Part Number | 887-1963-2-ND - Tape & Reel (TR) 887-1963-1-ND - Cut Tape (CT) 887-1963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BX-100.000MBE-T |
Description | XTAL OSC XO 100.0000MHZ HCSL SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,30000 Kč | 126,30 Kč |
| 10 | 109,73400 Kč | 1 097,34 Kč |
| 25 | 103,77640 Kč | 2 594,41 Kč |
| 50 | 99,49080 Kč | 4 974,54 Kč |
| 100 | 96,61950 Kč | 9 661,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 82,93300 Kč | 82 933,00 Kč |
| 2 000 | 79,52227 Kč | 159 044,54 Kč |
| Unit Price without VAT: | 126,30000 Kč |
|---|---|
| Unit Price with VAT: | 152,82300 Kč |

