BX-100.000MBE-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BX-100.000MBE-T

DigiKey Part Number
887-1963-2-ND - Tape & Reel (TR)
887-1963-1-ND - Cut Tape (CT)
887-1963-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BX-100.000MBE-T
Description
XTAL OSC XO 100.0000MHZ HCSL SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 384
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1126,30000 Kč126,30 Kč
10109,73400 Kč1 097,34 Kč
25103,77640 Kč2 594,41 Kč
5099,49080 Kč4 974,54 Kč
10096,61950 Kč9 661,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00082,93300 Kč82 933,00 Kč
2 00079,52227 Kč159 044,54 Kč
Manufacturers Standard Package
Unit Price without VAT:126,30000 Kč
Unit Price with VAT:152,82300 Kč