
4400-097LF | |
|---|---|
DigiKey Part Number | 410-1168-ND |
Manufacturer | |
Manufacturer Product Number | 4400-097LF |
Description | CAP FEEDTHRU 100V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 100V 10 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | - | |
Voltage - Rated | 100V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 25dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.157" Dia x 0.276" L (4.00mm x 7.00mm) | |
Height (Max) | - | |
Thread Size | M3x0.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 791,06000 Kč | 791,06 Kč |
| 10 | 645,66700 Kč | 6 456,67 Kč |
| 25 | 595,51280 Kč | 14 887,82 Kč |
| 50 | 560,14060 Kč | 28 007,03 Kč |
| 100 | 526,83940 Kč | 52 683,94 Kč |
| 250 | 520,98752 Kč | 130 246,88 Kč |
| Unit Price without VAT: | 791,06000 Kč |
|---|---|
| Unit Price with VAT: | 957,18260 Kč |


