
BD2130J5050AHF | |
|---|---|
DigiKey Part Number | 1173-BD2130J5050AHFTR-ND - Tape & Reel (TR) 1173-BD2130J5050AHFCT-ND - Cut Tape (CT) 1173-BD2130J5050AHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2130J5050AHF |
Description | BALUN 2.1GHZ-3GHZ 50/50 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.1GHz ~ 3GHz 50 / 50Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.1GHz ~ 3GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 5° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 17dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 9,97800 Kč | 99,78 Kč |
| 25 | 9,59880 Kč | 239,97 Kč |
| 50 | 9,32100 Kč | 466,05 Kč |
| 100 | 9,04520 Kč | 904,52 Kč |
| 250 | 8,69196 Kč | 2 172,99 Kč |
| 500 | 8,43178 Kč | 4 215,89 Kč |
| 1 000 | 8,17750 Kč | 8 177,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,47305 Kč | 21 892,20 Kč |
| 8 000 | 5,05200 Kč | 40 416,00 Kč |
| 28 000 | 4,99938 Kč | 139 982,64 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |




