
72XR20KLF | |
|---|---|
DigiKey Part Number | 987-1621-ND |
Manufacturer | |
Manufacturer Product Number | 72XR20KLF |
Description | TRIMMER 20K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 72XR20KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,95000 Kč | 39,95 Kč |
| 10 | 33,76800 Kč | 337,68 Kč |
| 25 | 31,50880 Kč | 787,72 Kč |
| 50 | 29,89820 Kč | 1 494,91 Kč |
| 100 | 28,36070 Kč | 2 836,07 Kč |
| 300 | 26,07200 Kč | 7 821,60 Kč |
| 500 | 25,06666 Kč | 12 533,33 Kč |
| 1 000 | 23,76108 Kč | 23 761,08 Kč |
| 5 000 | 20,97465 Kč | 104 873,25 Kč |
| Unit Price without VAT: | 39,95000 Kč |
|---|---|
| Unit Price with VAT: | 48,33950 Kč |

