
100-18CSGTP | |
|---|---|
DigiKey Part Number | 4958-100-18CSGTP-ND |
Manufacturer | Triplett |
Manufacturer Product Number | 100-18CSGTP |
Description | RCA ML COMPRESS FOR RGB CAB-10PK |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RCA Connector Compression |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | - | |
Contact Termination | Compression | |
Shield Termination | - | |
Impedance | - | |
Mounting Type | - | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,51000 Kč | 126,51 Kč |
| 10 | 107,56600 Kč | 1 075,66 Kč |
| 100 | 91,43070 Kč | 9 143,07 Kč |
| 1 000 | 77,72628 Kč | 77 726,28 Kč |
| Unit Price without VAT: | 126,51000 Kč |
|---|---|
| Unit Price with VAT: | 153,07710 Kč |


