Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 400mA, Series 200mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 400mA, Series 200mA Through Hole
FP24-250
FP24-250
What are Transformers? How Do They Work? - Another Teaching Moment

FP30-200

DigiKey Part Number
237-1021-ND
Manufacturer
Manufacturer Product Number
FP30-200
Description
PWR XFMR LAMINATED 6VA TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 400mA, Series 200mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FP30-200 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
6VA
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
47.63mm L x 39.67mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
22.22mm
Voltage - Secondary (Full Load)
Parallel 15V, Series 30V
Voltage - Isolation
2000Vrms
Current - Output (Max)
Parallel 400mA, Series 200mA
Weight
0.438 lb (198.67 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3FL30-200Tamura205MT1122-ND304,05000 KčDirect
229A30Hammond Manufacturing28HM4847-ND377,96000 KčSimilar
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1285,36000 Kč285,36 Kč
10257,24600 Kč2 572,46 Kč
25246,70960 Kč6 167,74 Kč
50238,98660 Kč11 949,33 Kč
100231,47570 Kč23 147,57 Kč
250221,86320 Kč55 465,80 Kč
500214,82970 Kč107 414,85 Kč
1 000207,99842 Kč207 998,42 Kč
Manufacturers Standard Package
Unit Price without VAT:285,36000 Kč
Unit Price with VAT:345,28560 Kč