C_Series_Chevron
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

256X100C

DigiKey Part Number
2254-256X100C-ND
Manufacturer
Manufacturer Product Number
256X100C
Description
INSERT YELLOW 0.14"DIA X 0.10" H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Insert Yellow 0.14" Dia x 0.10" H (3.6mm x 2.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Star Industries, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Insert
Color
Yellow
Size / Dimension
0.14" Dia x 0.10" H (3.6mm x 2.5mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 529
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
55,51600 Kč27,58 Kč
105,11500 Kč51,15 Kč
254,63960 Kč115,99 Kč
504,33200 Kč216,60 Kč
1004,05630 Kč405,63 Kč
2503,73848 Kč934,62 Kč
5003,52672 Kč1 763,36 Kč
1 0003,33790 Kč3 337,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč