
DK-CM320 | |
|---|---|
DigiKey Part Number | 3641-DK-CM320-ND |
Manufacturer | |
Manufacturer Product Number | DK-CM320 |
Description | MONITOR 2 OPERATORS/1 MAT |
Customer Reference | |
Detailed Description | Workstation Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Workstation Monitor | |
Usage | Work Surface, Wrist Strap (2) Monitoring | |
Features | Audio and Visual Alarms, Continuous Monitoring | |
Power Supply Type | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 945,40000 Kč | 3 945,40 Kč |
| 10 | 3 668,91000 Kč | 36 689,10 Kč |
| 25 | 3 580,98400 Kč | 89 524,60 Kč |
| 50 | 3 532,71620 Kč | 176 635,81 Kč |
| Unit Price without VAT: | 3 945,40000 Kč |
|---|---|
| Unit Price with VAT: | 4 773,93400 Kč |





