
TXN 25-112 | |
|---|---|
DigiKey Part Number | 1951-TXN25-112-ND |
Manufacturer | |
Manufacturer Product Number | TXN 25-112 |
Description | AC/DC CONVERTER 12V 25W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 140 ~ 340 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 140 ~ 340 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 82% | |
Operating Temperature | -30°C ~ 70°C | |
Features | Adjustable Output, DC Input Capable, IP20, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,64000 Kč | 381,64 Kč |
| 5 | 367,40600 Kč | 1 837,03 Kč |
| 10 | 361,47100 Kč | 3 614,71 Kč |
| 25 | 353,73280 Kč | 8 843,32 Kč |
| 50 | 347,98180 Kč | 17 399,09 Kč |
| 100 | 342,31930 Kč | 34 231,93 Kč |
| 250 | 334,96444 Kč | 83 741,11 Kč |
| 500 | 329,49944 Kč | 164 749,72 Kč |
| Unit Price without VAT: | 381,64000 Kč |
|---|---|
| Unit Price with VAT: | 461,78440 Kč |


