


TXLN 500-112 | |
|---|---|
DigiKey Part Number | 1951-TXLN500-112-ND |
Manufacturer | |
Manufacturer Product Number | TXLN 500-112 |
Description | AC/DC CONVERTER 12V 500W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXLN 500-112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 375 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 41.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.06" L x 5.00" W x 1.60" H (230.0mm x 127.0mm x 40.6mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 496,07000 Kč | 4 496,07 Kč |
| 6 | 4 428,07833 Kč | 26 568,47 Kč |
| 10 | 4 360,08700 Kč | 43 600,87 Kč |
| 26 | 4 355,14769 Kč | 113 233,84 Kč |
| 50 | 4 350,20140 Kč | 217 510,07 Kč |
| Unit Price without VAT: | 4 496,07000 Kč |
|---|---|
| Unit Price with VAT: | 5 440,24470 Kč |



