TVN 3-0923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TVN 3-0923
E-gnition Hamburg team

TVN 3-0913

DigiKey Part Number
1951-1823-ND
Manufacturer
Manufacturer Product Number
TVN 3-0913
Description
DC DC CONVERTER 15V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 200mA 4.5V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
TVN 3-0913 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
3 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1790,00000 Kč790,00 Kč
5760,66800 Kč3 803,34 Kč
10748,35000 Kč7 483,50 Kč
30729,15333 Kč21 874,60 Kč
50720,39520 Kč36 019,76 Kč
100708,65650 Kč70 865,65 Kč
250693,41156 Kč173 352,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:790,00000 Kč
Unit Price with VAT:955,90000 Kč