


THN 20-2423 | |
|---|---|
DigiKey Part Number | 1951-1701-ND |
Manufacturer | |
Manufacturer Product Number | THN 20-2423 |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 20-2423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 667mA, 667mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 121,12000 Kč | 1 121,12 Kč |
| 5 | 1 106,38800 Kč | 5 531,94 Kč |
| 10 | 1 091,65300 Kč | 10 916,53 Kč |
| 30 | 1 076,07600 Kč | 32 282,28 Kč |
| 50 | 1 071,86600 Kč | 53 593,30 Kč |
| 100 | 1 063,65650 Kč | 106 365,65 Kč |
| Unit Price without VAT: | 1 121,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 356,55520 Kč |




