


THN 15-4812WI | |
|---|---|
DigiKey Part Number | 1951-2297-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-4812WI |
Description | DC DC CONVERTER 12V 16W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-4812WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 883,21000 Kč | 883,21 Kč |
| 5 | 859,78800 Kč | 4 298,94 Kč |
| 10 | 836,40100 Kč | 8 364,01 Kč |
| 30 | 811,85000 Kč | 24 355,50 Kč |
| 50 | 805,19220 Kč | 40 259,61 Kč |
| 100 | 792,08230 Kč | 79 208,23 Kč |
| 250 | 775,23072 Kč | 193 807,68 Kč |
| Unit Price without VAT: | 883,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 068,68410 Kč |



