
605 | |
|---|---|
DigiKey Part Number | 290-1981-ND |
Manufacturer | |
Manufacturer Product Number | 605 |
Description | DIGITAL VACUUM GAUGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Vacuum Gauge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Vacuum Gauge | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 350,04000 Kč | 2 350,04 Kč |
| 5 | 2 243,38600 Kč | 11 216,93 Kč |
| 10 | 2 198,92400 Kč | 21 989,24 Kč |
| 25 | 2 141,50320 Kč | 53 537,58 Kč |
| 50 | 2 099,06320 Kč | 104 953,16 Kč |
| 100 | 2 057,44500 Kč | 205 744,50 Kč |
| Unit Price without VAT: | 2 350,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 843,54840 Kč |





