New Product
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 SOIC
16 SOIC

TLX9165T(TPL,F

DigiKey Part Number
264-TLX9165T(TPLFTR-ND - Tape & Reel (TR)
264-TLX9165T(TPLFCT-ND - Cut Tape (CT)
264-TLX9165T(TPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLX9165T(TPL,F
Description
AUTOMOTIVE PHOTORELAY; AEC-Q
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 16-SOIC (0.295", 7.50mm Width), 10 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
DC
Voltage - Input
1.65VDC
Load Current
30 mA
On-State Resistance (Max)
680 Ohms
Termination Style
-
Operating Temperature
-40°C ~ 125°C
Package / Case
Supplier Device Package
16-SO
Approval Agency
-
Grade
Automotive
Qualification
AEC-Q101
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 246
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1161,87000 Kč161,87 Kč
10125,18400 Kč1 251,84 Kč
25116,00240 Kč2 900,06 Kč
100105,91730 Kč10 591,73 Kč
250101,11072 Kč25 277,68 Kč
50098,21298 Kč49 106,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50094,63421 Kč141 951,32 Kč
Manufacturers Standard Package
Unit Price without VAT:161,87000 Kč
Unit Price with VAT:195,86270 Kč