6 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 SO
6-SO

TLP2770(E

DigiKey Part Number
TLP2770(E-ND
Manufacturer
Manufacturer Product Number
TLP2770(E
Description
OPTOISOLTR 5KV PUSH PULL 6-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP2770(E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Bulk
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
20MBd
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Rise / Fall Time (Typ)
1.3ns, 1ns
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
8mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,52000 Kč46,52 Kč
1033,47000 Kč334,70 Kč
12525,09832 Kč3 137,29 Kč
50022,21196 Kč11 105,98 Kč
1 00021,08852 Kč21 088,52 Kč
2 00020,13685 Kč40 273,70 Kč
5 00019,09946 Kč95 497,30 Kč
10 00018,45401 Kč184 540,10 Kč
Manufacturers Standard Package
Unit Price without VAT:46,52000 Kč
Unit Price with VAT:56,28920 Kč