
TC7SZ07F,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SZ07FLJ(CTTR-ND - Tape & Reel (TR) TC7SZ07FLJ(CTCT-ND - Cut Tape (CT) TC7SZ07FLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ07F,LJ(CT |
Description | IC BUFFER NON-INVERTING 5.5V SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ07F,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 1,95600 Kč | 19,56 Kč |
| 25 | 1,70600 Kč | 42,65 Kč |
| 100 | 1,44390 Kč | 144,39 Kč |
| 250 | 1,31744 Kč | 329,36 Kč |
| 500 | 1,24170 Kč | 620,85 Kč |
| 1 000 | 1,17928 Kč | 1 179,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06894 Kč | 3 206,82 Kč |
| 6 000 | 1,03226 Kč | 6 193,56 Kč |
| 9 000 | 1,01388 Kč | 9 124,92 Kč |
| 15 000 | 0,99353 Kč | 14 902,95 Kč |
| 21 000 | 0,98164 Kč | 20 614,44 Kč |
| 30 000 | 0,97020 Kč | 29 106,00 Kč |
| 75 000 | 0,94556 Kč | 70 917,00 Kč |
| 150 000 | 0,93072 Kč | 139 608,00 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |

