
RN2307,LF | |
|---|---|
DigiKey Part Number | 264-RN2307LFTR-ND - Tape & Reel (TR) 264-RN2307LFCT-ND - Cut Tape (CT) 264-RN2307LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2307,LF |
Description | TRANS PREBIAS PNP 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | RN2307,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 1,99700 Kč | 19,97 Kč |
| 100 | 1,23380 Kč | 123,38 Kč |
| 500 | 0,89424 Kč | 447,12 Kč |
| 1 000 | 0,78418 Kč | 784,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62411 Kč | 1 872,33 Kč |
| 6 000 | 0,55500 Kč | 3 330,00 Kč |
| 9 000 | 0,51973 Kč | 4 677,57 Kč |
| 15 000 | 0,48004 Kč | 7 200,60 Kč |
| 21 000 | 0,45651 Kč | 9 586,71 Kč |
| 30 000 | 0,43362 Kč | 13 008,60 Kč |
| 75 000 | 0,38334 Kč | 28 750,50 Kč |
| 150 000 | 0,35224 Kč | 52 836,00 Kč |
| 300 000 | 0,32610 Kč | 97 830,00 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

