Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RN1413(TE85L,F) | |
|---|---|
DigiKey Part Number | RN1413(TE85LF)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN1413(TE85L,F) |
Description | TRANS PREBIAS NPN 50V 0.1A SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | RN1413(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99730 Kč | 2 991,90 Kč |
| 6 000 | 0,89369 Kč | 5 362,14 Kč |
| 9 000 | 0,84084 Kč | 7 567,56 Kč |
| 15 000 | 0,78139 Kč | 11 720,85 Kč |
| 21 000 | 0,74616 Kč | 15 669,36 Kč |
| 30 000 | 0,71191 Kč | 21 357,30 Kč |
| 75 000 | 0,63669 Kč | 47 751,75 Kč |
| 150 000 | 0,59020 Kč | 88 530,00 Kč |
| 300 000 | 0,57217 Kč | 171 651,00 Kč |
| Unit Price without VAT: | 0,99730 Kč |
|---|---|
| Unit Price with VAT: | 1,20673 Kč |







