
CEZ36V,L3F | |
|---|---|
DigiKey Part Number | 264-CEZ36VL3FTR-ND - Tape & Reel (TR) 264-CEZ36VL3FCT-ND - Cut Tape (CT) 264-CEZ36VL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEZ36V,L3F |
Description | TVS DIODE 36VWM 63VC ESC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 63V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount ESC |
Datasheet | Datasheet |
EDA/CAD Models | CEZ36V,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 34V | |
Voltage - Clamping (Max) @ Ipp | 63V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 18pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,54700 Kč | 25,47 Kč |
| 100 | 1,11570 Kč | 111,57 Kč |
| 500 | 1,09460 Kč | 547,30 Kč |
| 1 000 | 1,05250 Kč | 1 052,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,75780 Kč | 6 062,40 Kč |
| 16 000 | 0,70518 Kč | 11 282,88 Kč |
| 24 000 | 0,65781 Kč | 15 787,44 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |





