
74LCX05FT | |
|---|---|
DigiKey Part Number | 74LCX05FTTR-ND - Tape & Reel (TR) 74LCX05FTCT-ND - Cut Tape (CT) 74LCX05FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX05FT |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX05FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,12600 Kč | 41,26 Kč |
| 25 | 3,65440 Kč | 91,36 Kč |
| 100 | 3,14070 Kč | 314,07 Kč |
| 250 | 2,89480 Kč | 723,70 Kč |
| 500 | 2,74618 Kč | 1 373,09 Kč |
| 1 000 | 2,62367 Kč | 2 623,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,41957 Kč | 6 048,93 Kč |
| 5 000 | 2,34404 Kč | 11 720,20 Kč |
| 7 500 | 2,30621 Kč | 17 296,58 Kč |
| 12 500 | 2,26427 Kč | 28 303,37 Kč |
| 17 500 | 2,23977 Kč | 39 195,97 Kč |
| 25 000 | 2,21619 Kč | 55 404,75 Kč |
| 62 500 | 2,16546 Kč | 135 341,25 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |








