1SS250(TE85L,F) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 32 742
Unit Price: 2,11000 Kč
Datasheet

Similar


onsemi
In Stock: 98 377
Unit Price: 5,47000 Kč
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS250(TE85L,F)

DigiKey Part Number
1SS250(TE85LF)TR-ND - Tape & Reel (TR)
1SS250(TE85LF)CT-ND - Cut Tape (CT)
1SS250(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS250(TE85L,F)
Description
DIODE STANDARD 200V 100MA SC59
Customer Reference
Detailed Description
Diode 200 V 100mA Surface Mount SC-59
EDA/CAD Models
1SS250(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
3pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SC-59
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,99344 Kč5 980,32 Kč
6 0001,80749 Kč10 844,94 Kč
9 0001,71267 Kč15 414,03 Kč
15 0001,60612 Kč24 091,80 Kč
21 0001,54301 Kč32 403,21 Kč
30 0001,48165 Kč44 449,50 Kč
75 0001,36825 Kč102 618,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,05000 Kč
Unit Price with VAT:10,95050 Kč