
1SS250(TE85L,F) | |
|---|---|
DigiKey Part Number | 1SS250(TE85LF)TR-ND - Tape & Reel (TR) 1SS250(TE85LF)CT-ND - Cut Tape (CT) 1SS250(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS250(TE85L,F) |
Description | DIODE STANDARD 200V 100MA SC59 |
Customer Reference | |
Detailed Description | Diode 200 V 100mA Surface Mount SC-59 |
EDA/CAD Models | 1SS250(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SC-59 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,99344 Kč | 5 980,32 Kč |
| 6 000 | 1,80749 Kč | 10 844,94 Kč |
| 9 000 | 1,71267 Kč | 15 414,03 Kč |
| 15 000 | 1,60612 Kč | 24 091,80 Kč |
| 21 000 | 1,54301 Kč | 32 403,21 Kč |
| 30 000 | 1,48165 Kč | 44 449,50 Kč |
| 75 000 | 1,36825 Kč | 102 618,75 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |



