6 UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC8107BC15ER-G

DigiKey Part Number
893-XC8107BC15ER-GTR-ND - Tape & Reel (TR)
893-XC8107BC15ER-GCT-ND - Cut Tape (CT)
893-XC8107BC15ER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC8107BC15ER-G
Description
IC PWR SWITCH P-CHAN 1:1 6USPC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.5A 6-USPC (1.8x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
104mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-USPC (1.8x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,31000 Kč18,31 Kč
1016,14500 Kč161,45 Kč
2515,15600 Kč378,90 Kč
10012,37110 Kč1 237,11 Kč
25011,49160 Kč2 872,90 Kč
5009,77984 Kč4 889,92 Kč
1 0007,82386 Kč7 823,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,87760 Kč20 632,80 Kč
6 0006,70562 Kč40 233,72 Kč
9 0006,61955 Kč59 575,95 Kč
15 0006,52411 Kč97 861,65 Kč
21 0006,46838 Kč135 835,98 Kč
30 0006,41475 Kč192 442,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,31000 Kč
Unit Price with VAT:22,15510 Kč