
XBS104S14R-G | |
|---|---|
DigiKey Part Number | 893-XBS104S14R-GTR-ND - Tape & Reel (TR) 893-XBS104S14R-GCT-ND - Cut Tape (CT) 893-XBS104S14R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBS104S14R-G |
Description | DIODE SCHOTTKY 40V 1A SOD123A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123A |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 35pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123A |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 540 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVB0540T3G | onsemi | 9 775 | NRVB0540T3GOSCT-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,08700 Kč | 110,87 Kč |
| 100 | 7,16030 Kč | 716,03 Kč |
| 500 | 5,46494 Kč | 2 732,47 Kč |
| 1 000 | 4,91836 Kč | 4 918,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,22354 Kč | 12 670,62 Kč |
| 6 000 | 3,87350 Kč | 23 241,00 Kč |
| 9 000 | 3,69516 Kč | 33 256,44 Kč |
| 15 000 | 3,49475 Kč | 52 421,25 Kč |
| 21 000 | 3,37607 Kč | 70 897,47 Kč |
| 30 000 | 3,26076 Kč | 97 822,80 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

