
KMC3S010RY | |
|---|---|
DigiKey Part Number | 5018-KMC3S010RYTR-ND - Tape & Reel (TR) 5018-KMC3S010RYCT-ND - Cut Tape (CT) 5018-KMC3S010RYDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | KMC3S010RY |
Description | PTC RESETTABLE FUSE, 1206, 60V, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 250 mA | |
Current - Max | 100 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 1.6 Ohms | |
Resistance - Post Trip (R1) (Max) | 15 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 5 | 4,12000 Kč | 20,60 Kč |
| 10 | 3,78700 Kč | 37,87 Kč |
| 50 | 3,14180 Kč | 157,09 Kč |
| 100 | 2,89830 Kč | 289,83 Kč |
| 250 | 2,60576 Kč | 651,44 Kč |
| 500 | 2,40434 Kč | 1 202,17 Kč |
| 1 000 | 2,21792 Kč | 2 217,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,83630 Kč | 9 181,50 Kč |
| 10 000 | 1,69155 Kč | 16 915,50 Kč |
| 15 000 | 1,61179 Kč | 24 176,85 Kč |
| 25 000 | 1,51612 Kč | 37 903,00 Kč |
| 35 000 | 1,48243 Kč | 51 885,05 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |


